Vishay NTHS0805N01N7002JE technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| Series | NTHS |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0805N01N7002JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.