Vishay NTHS1006N01N3002JR technical specifications.
| Accuracy | 3% |
| Package/Case | 1006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| Series | NTHS |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS1006N01N3002JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.