Vishay NTHS1006N02N5001JE technical specifications.
| Case Code (Imperial) | 1006 |
| Case Code (Metric) | 2515 |
| Package/Case | 1006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS1006N02N5001JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.