Vishay NTHS1012J14N3000KP technical specifications.
| Package/Case | 1012 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Resistance | 300R |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS1012J14N3000KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.