Vishay NTHS1206N01N1502JR technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS1206N01N1502JR to view detailed technical specifications.
No datasheet is available for this part.