Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3486K -4 to -3.5 Bulk Automotive
Vishay NTHS1206N02N1002KP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS1206N02N1002KP to view detailed technical specifications.
No datasheet is available for this part.