Vishay NTHS1206N02N4701JE technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | NTHS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS1206N02N4701JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.