The NY4191R0FA20 is a through-hole fixed resistor from Vishay with a resistance of 191 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack and features a conformal package case with tin, matte contact plating. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 191R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |