This through-hole fixed resistor features a resistance of 280kΩ with a tolerance of 1%. It has a conformal package and is plated with tin. The resistor measures 2.5mm in diameter and 6.2mm in length. It operates within a temperature range of -55°C to 155°C and is packaged in an ammo pack. The component is RoHS compliant and not radiation hardened.
Vishay NY428002FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 280kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NY428002FA20 to view detailed technical specifications.
No datasheet is available for this part.