The NY4280R0FA20 is a through-hole fixed resistor from Vishay with a resistance of 280 ohms and a tolerance of 1%. It has a conformal package and is available in an ammo pack. The resistor is designed to operate between -55°C and 155°C and features a tin, matte contact plating. It is RoHS compliant and not radiation hardened.
Vishay NY4280R0FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 280R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NY4280R0FA20 to view detailed technical specifications.
No datasheet is available for this part.