Vishay OMM02070000000BS00 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0207(2309) |
| Package Type | Melf |
| Package/Case | 0207(2309) |
| Product Length (mm) | 5.8 |
| Product Diameter (mm) | 2.2 |
| Product Weight (g) | 0.077 |
| Number of Terminals | 2 |
| Resistance Value | 0Ohm |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 85|125|155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay OMM02070000000BS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.