Vishay ORNA1001AT0 technical specifications.
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 400mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ORNA1001AT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
