Vishay ORNA1002AT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | ORN |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ORNA1002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
