
The ORNA2001QTS is a 4-resistor isolated linear regulator with a voltage rating of 100V and a power per element of 400mW. It has a resistance of 2kR and is packaged in a SMD/SMT termination. The device is available on tape and reel and has a tolerance of 0.05%. The ORNA2001QTS operates over a temperature range of -55°C to 125°C.
Vishay ORNA2001QTS technical specifications.
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 400mW |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ORNA2001QTS to view detailed technical specifications.
No datasheet is available for this part.