The ORN Series Isolated Resistor Network is a 4-element device with a voltage rating of 100V and a power per element of 400mW. It is packaged in a SOIC package with a lead pitch of 1.27mm and a terminal pitch of 1.27mm. The device is designed for operation over a temperature range of -55°C to 125°C and is not RoHS compliant. It is available in a tape and reel packaging format.
Vishay ORNA2002ATS technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 6.07mm |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 400mW |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | ORN |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ORNA2002ATS to view detailed technical specifications.
No datasheet is available for this part.
