
The ORNA2002AUF is a 4-channel isolated resistor network from Vishay, featuring a DIP package and a maximum operating temperature of 125°C. It has a voltage rating of 100V and a power per element of 400mW. The device is available in a rail/Tube packaging option and is not RoHS compliant.
Vishay ORNA2002AUF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | ORN |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ORNA2002AUF to view detailed technical specifications.
No datasheet is available for this part.
