The ORNA2002DUF is a linear voltage regulator with a voltage rating of 100V and a power per element of 400mW. It has a circuit type of isolated and is packaged in a rail/Tube format. The device has a resistance of 20kR and a tolerance of 0.5%. It is designed to operate within a temperature range of -55°C to 125°C.
Vishay ORNA2002DUF technical specifications.
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ORNA2002DUF to view detailed technical specifications.
No datasheet is available for this part.
