Vishay ORNA50-1UF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | SOIC |
| Package/Case | SOIC |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 4.93 |
| Product Depth (mm) | 6.07 |
| Product Height (mm) | 1.51 |
| Seated Plane Height (mm) | 1.73 |
| Resistance Value | 50K/1KOhm |
| Tolerance | 0.1% |
| Technology | Thin Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | VOLT/D |
| Case Style | Molded Epoxy |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ORNA50-1UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.