Vishay ORNTA1001QTS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA1001QTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.