
Surface mount resistor network featuring isolated circuit configuration and thin film technology. Offers 4 elements with 10kR resistance and 0.1% tolerance, rated for 0.4W total power or 100mW per element, with a 100V DC rating. Packaged in a 1620 DIP package with a 1.27mm lead pitch, measuring 4.93mm L x 3.99mm W x 1.51mm H. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Vishay ORNTA1002AT1 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | ORN |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA1002AT1 to view detailed technical specifications.
No datasheet is available for this part.