Surface mount resistor network featuring 4 isolated 100kR elements with 0.1% tolerance. This component offers a 100V voltage rating and 100mW power per element, operating across a -55°C to 125°C temperature range. Packaged in an 8-pin SOIC (SOIC-8) case with a 1.27mm lead pitch, it measures 4.93mm in length, 3.99mm in width, and 1.51mm in height. RoHS compliant and supplied in tape and reel packaging.
Vishay ORNTA1003AT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA1003AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.