
Surface mount resistor network featuring isolated circuit configuration. Offers 4 resistors, each with 20kΩ resistance and 0.1% tolerance. Rated for 0.4W total power and 100V, operating from -55°C to 125°C. Packaged in SOIC with 1.27mm lead pitch, dimensions 4.93mm L x 3.99mm W x 1.51mm H. Lead-free and RoHS compliant.
Vishay ORNTA2002AT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA2002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.