The ORNTA2002CUF is a 100V isolated linear voltage regulator from Vishay, featuring a power per element rating of 400mW. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a rail/Tube format and is RoHS compliant. It has a resistance of 20kΩ and a tolerance of 0.25%. The ORNTA2002CUF is a part of the ORN series and is suitable for use in a variety of applications.
Vishay ORNTA2002CUF technical specifications.
| Circuit Type | Isolated |
| Height | 1.51mm |
| Lead Pitch | 1.27mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 100V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA2002CUF to view detailed technical specifications.
No datasheet is available for this part.