Vishay ORNTA2003DTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 4.93 |
| Tolerance | 0.5 |
| Package Width | 3.99 |
| Package Height | 1.73 |
| Series | ORN |
| Resistance | 200000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay ORNTA2003DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.