Vishay ORNTA5-1T5 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ORNT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTA5-1T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.