Vishay ORNTV10025001T5 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 5 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Series | ORNV |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTV10025001T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
