The ORN Series 5-element voltage divider resistor network from Vishay features a 25kR resistance value with a tolerance of 0.1%. This TSSOP-packaged resistor network is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is rated for 400mW of power per element and is available in quantities of 500 units per reel. The ORN Series resistor network is suitable for use in a variety of applications, including those requiring isolated and bused configurations.
Vishay ORNTV25022502T5 technical specifications.
| Package/Case | TSSOP |
| Circuit Type | Voltage Divider |
| Height | 1.73mm |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Per Element | 400mW |
| Resistance | 25kR |
| Series | ORN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ORNTV25022502T5 to view detailed technical specifications.
No datasheet is available for this part.