Vishay OSOPA5001FUF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Resistance | 5kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay OSOPA5001FUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.