Vishay OSOPA5002AUF technical specifications.
| Package/Case | QSOP |
| Circuit Type | Isolated |
| Number of Resistors | 10 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 50kR |
| RoHS Compliant | No |
| Series | OSOP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay OSOPA5002AUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.