Vishay OSOPTA5002BUF technical specifications.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Number of Elements | 10 |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay OSOPTA5002BUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.