Vishay P-0603E1051BST0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6256 |
| Tolerance | 0.1 |
| Package Width | 0.8128 |
| Package Height | 0.508 |
| Resistance | 1050 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay P-0603E1051BST0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.