Vishay P-1206E1002BBWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.015inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | P-NS |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P-1206E1002BBWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.