Vishay P-2512E2212BBTS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.5786 |
| Tolerance | 0.1 |
| Package Width | 3.1496 |
| Package Height | 0.8382 |
| Resistance | 22100 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay P-2512E2212BBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.