Vishay P-2512E43R2BST0 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 43.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P-2512E43R2BST0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.