Vishay P0402E2001BBT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | P |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Width | 0.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0402E2001BBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.