Vishay P0402E4751DGPA technical specifications.
| Package/Case | Molded |
| Contact Plating | Gold |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0402E4751DGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.