Vishay P0402Y1502PB technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | No |
| Tolerance | 0.02% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0402Y1502PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.