Vishay P0603C1003WNTA technical specifications.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.5mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0603C1003WNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.