Vishay P0603C2001WNT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | P |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0603C2001WNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.