Vishay P0603E1001WG technical specifications.
| Package/Case | 0603 |
| Contact Plating | Gold |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0603E1001WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.