Vishay P0603E1002BN technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0603E1002BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.