Vishay P0603E1890BBT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 189R |
| RoHS Compliant | No |
| Series | P-NS |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P0603E1890BBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.