Vishay P0603E49R9BB technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 49.9R |
| RoHS Compliant | No |
| Series | P |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0603E49R9BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.