Vishay P0603E49R9FBW technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.5mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 49.9R |
| RoHS Compliant | No |
| Series | P |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P0603E49R9FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.