Waffle Pack or Tape & Reel / P 0603 H 1002 B N WP e2
Vishay P0603H1002BNW technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0603H1002BNW to view detailed technical specifications.
No datasheet is available for this part.