Waffle Pack or Tape & Reel / P 0603 Y 1002 B N WP e2
Vishay P0603Y1002BNW technical specifications.
| Package/Case | 0603 |
| Mount | Surface Mount |
| Packaging | Waffle |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0603Y1002BNW to view detailed technical specifications.
No datasheet is available for this part.