Vishay P0603Y2002PB technical specifications.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 20kR |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Tolerance | 0.02% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P0603Y2002PB to view detailed technical specifications.
No datasheet is available for this part.