The 20K thin film chip resistor is a surface mount device with a 0.05% tolerance and a maximum operating temperature of 155 degrees Celsius. It has a rectangular package shape and is rated for a maximum voltage of 75 volts. The resistor is manufactured using thin film technology and has a case style of epoxy/silicon. It is not a current sensing or fail safe fusible resistor, and does not have anti-surge capabilities.
Vishay P0603Y2002WNW technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.52 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 20KOhm |
| Tolerance | 0.05% |
| Negative Resistance Tolerance | -0.05% |
| Positive Resistance Tolerance | 0.05% |
| Technology | Thin Film |
| Case Style | Epoxy/Silicon |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P0603Y2002WNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.