Vishay P0603Y5901LB technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 5.9kR |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P0603Y5901LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.