The P0603Y60R0BBT is a 60 ohm, 0.1% tolerance, 0603 case size SMD resistor from Vishay. It operates over a temperature range of -55°C to 155°C. The resistor is packaged on tape and reel. It is not radiation hardened and is not RoHS compliant.
Vishay P0603Y60R0BBT technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0603Y60R0BBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.